
TE Connectivity 61914-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 5mm |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61914-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
