TE Connectivity 619226-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 29.7 |
| Product Diameter (mm) | 7.8 |
| Type | 1.0/2.3 |
| Gender | PL |
| Termination Method | Crimp/Solder |
| Operating Frequency | 0 to 10GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 619226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.