TE Connectivity 619231-1 technical specifications.
| Body Material | Copper |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Impedance | 50R |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 619231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.