TE Connectivity 619348-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.