TE Connectivity 619361-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 144mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | Pico® II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.