TE Connectivity 619383-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 0.433inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.