
FASTON receptacle, designed for discrete wire termination, features a brass body with tin plating for reliable conductivity. This non-insulated terminal supports wire gauges from 18 to 14 AWG, accommodating a wire/cable diameter up to 4.32mm. With a mating tab width of 6.35mm and a tab width of 0.301 inches, it offers secure connection capabilities. The component is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 61944-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.64mm |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Tab Width | 0.301inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61944-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.