
Female quick disconnect terminal for 16-18 AWG discrete wire, featuring a steel contact with nickel plating. Designed for free-hanging mounting with a 4.75mm mating tab width and 0.187-inch tab width. This non-insulated receptacle offers insulated wire support and a 0.21-inch insulation diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity 61945-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61945-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.