
Right-angle SMA jack connector for PCB mounting, featuring a 50-ohm impedance and a maximum operating frequency of 12 GHz. This female connector utilizes a zinc alloy body with nickel plating and a PTFE dielectric. The copper center contact is gold-plated for enhanced conductivity, with a mating cycle rating of 500. Operating across a temperature range of -65°C to 85°C, this RoHS compliant component offers a voltage rating of 335V and a solder termination.
TE Connectivity 619540-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619540-1 to view detailed technical specifications.
No datasheet is available for this part.