TE Connectivity 620001N005 technical specifications.
| Package/Case | 100 |
| Color | Blue, Clear |
| Diameter | 0.125inch |
| Length | 0.68inch |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 620001N005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.