TE Connectivity 620005-000 technical specifications.
| Package/Case | 104 |
| Color | Blue, Clear |
| Length | 29.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve D-104 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 620005-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.