
Female, non-insulated, straight orientation terminal for wire gauges 22-18 AWG. Features brass body and contact material with tin plating. Operates at a maximum of 250V. Supplied in a strip packaging with 12500 units per package. Compliant with RoHS and ELV standards.
TE Connectivity 62002-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
