
This quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for discrete wire applications, it supports wire gauges from 18 to 20 AWG with a maximum wire/cable diameter of 2.54mm. The terminal offers both female and male gender options, a mating tab width of 0.11 inches, and a length of 15.24mm. It is non-insulated, includes insulated wire support, and is free hanging. This component is RoHS and ELV compliant, supplied in tape and reel packaging with 4000 units per package.
TE Connectivity 62003-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
