TE Connectivity 620068-000 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.125inch |
| Length | 0.68inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 620068-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.