TE Connectivity 62009-5 technical specifications.
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62009-5 to view detailed technical specifications.
No datasheet is available for this part.