
Right angle, non-insulated quick disconnect terminal for 14-18 AWG discrete wire. Features a brass body with a 6.35mm mating tab width and 18.03mm length. Designed for free-hanging mounting with insulated wire support. Packaged on tape and reel, this receptacle is RoHS compliant.
TE Connectivity 62048-1 technical specifications.
| Body Material | Brass |
| Depth | 8.76mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 18.03mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.