
Straight, non-insulated receptacle terminal with a 0.11-inch mating tab width. Features brass body material with tin plating and tin contact plating. Designed for 20-16 AWG discrete wire, supporting insulated wire with a 0.14-inch insulation diameter. Mounted free hanging, this component is RoHS compliant and ELV compliant. Packaged on tape and reel.
TE Connectivity 62050-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 16.12mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
