
Female receptacle terminal for discrete wire, designed for 16-20 AWG wire gauges. Features a straight, free-hanging orientation with a 16.12mm length and 0.11-inch mating tab width. Constructed from steel with nickel plating for enhanced conductivity and durability. Offers insulated wire support and a 0.14-inch wire/cable diameter. This non-insulated terminal is supplied on a reel/strip in a box of 9000 units and is RoHS compliant.
TE Connectivity 62050-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 16.12mm |
| Material | Steel |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
