
Female quick disconnect terminal for discrete wire, accommodating 10-12AWG wire gauges. Features a phosphor bronze body and contact with silver plating for enhanced conductivity. With a 6.35mm mating tab width and 0.032-inch tab thickness, this non-insulated terminal offers a 0.67-inch length and is supplied on a reel/strip for efficient application. RoHS and ELV compliant.
TE Connectivity 62057-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Strip |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
