TE Connectivity 62062-1 technical specifications.
| Package Quantity | 25000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62062-1 to view detailed technical specifications.
No datasheet is available for this part.