Faston series quick disconnect terminal, featuring a brass body with tin plating for both body and contact. Designed for discrete wire types, it accommodates wire gauges from 14AWG to 10AWG. This non-insulated terminal offers a straight orientation and a mating tab width of 6.35mm. It is RoHS compliant and ELV compliant, supplied in tape and reel packaging with 2500 units per package.
TE Connectivity 62068-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62068-1 to view detailed technical specifications.
No datasheet is available for this part.