TE Connectivity 62074-1 technical specifications.
| Body Material | Brass |
| Package/Case | 125 |
| Contact Material | Brass |
| Depth | 4.57mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.62mm |
| Lead Free | Not Applicable |
| Length | 0.705inch |
| Material | Brass |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.103inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.