Right-angle, non-insulated quick disconnect terminal for 18-22AWG discrete wire. Features brass body with tin plating and tin contact plating. Designed for free-hanging mounting with a 4.75mm mating tab width and 0.02 inch tab thickness. Insulated wire support is included, with a maximum wire/cable diameter of 2.3mm. Packaged on tape and reel for automated assembly.
TE Connectivity 62085-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 10.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 12.06mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.22inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62085-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.