Quick disconnect terminal featuring brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-14 AWG discrete wire, this non-insulated receptacle offers a straight orientation and free-hanging mount. It supports insulated wire and has a mating tab width of 6.35mm with a 0.81mm tab thickness. Supplied in a bag of 1000 units, this component is RoHS compliant.
TE Connectivity 62090-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.