Female quick disconnect terminal for 14-18 AWG discrete wire. Features a straight, free-hanging orientation with a brass body and receptacle termination. The terminal has a length of 22.86mm, a depth of 9.06mm, and a mating tab width of 7.92mm. Non-insulated design with insulated wire support, supplied on tape and reel packaging.
TE Connectivity 62092-1 technical specifications.
| Body Material | Brass |
| Depth | 9.06mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.