TE Connectivity 621056-000 technical specifications.
| Color | Natural |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Mount | Cable |
| Series | SolderSleeve D-142 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 621056-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.