TE Connectivity 621072-2 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 621072-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.