TE Connectivity 621096-000 technical specifications.
| Color | Natural |
| Length | 15.75mm |
| Mount | Cable |
| Packaging | Bulk |
| Series | SolderSleeve D-142 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 621096-000 to view detailed technical specifications.
No datasheet is available for this part.