TE Connectivity 62111-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.