TE Connectivity 621148-1 technical specifications.
| Cable Length (m) | 0.736 |
| Gender | PL-PL |
| Connector Type A | Wire to Board |
| Connector Type B | 9(BNC) |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 621148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.