TE Connectivity 62131-6 technical specifications.
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.103inch |
| Length | 17.02mm |
| Package Quantity | 17000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62131-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.