
TE Connectivity 62134-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Material | Steel |
| Mating Tab Width | 0.14inch |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62134-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
