
Female receptacle terminal for 16-20AWG discrete wire, featuring a brass body with tin plating. This non-insulated, straight orientation terminal offers a 4.75mm mating tab width and a 2.8mm wire/cable diameter. Designed for free-hanging mounting, it is supplied in tape and reel packaging. Compliant with RoHS and ELV directives.
TE Connectivity 62137-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62137-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
