Female and male receptacle and tab terminal, designed for discrete wire applications. Features brass body with tin plating and tin contact plating. Supports insulated wire with a maximum wire gauge of 20AWG and a minimum of 16AWG, accommodating a wire/cable diameter of 2.8mm. This non-insulated, straight orientation component offers free-hanging mounting and a mating tab width of 4.75mm. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 62139-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.71mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62139-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.