TE Connectivity 62172-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62172-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.