TE Connectivity 621774-2 technical specifications.
| Cable Length (m) | 2 |
| Wire Size | 24/28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | PL-PL |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 621774-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.