TE Connectivity 621792-2 technical specifications.
| Color | Beige |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Plating | Gold |
| ELV | Compliant |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 3.048m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 621792-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.