This cable assembly features a DB9 connector on one end and a DB9 connector on the other, with a beige color and a length of 72 inches. It is designed for use in applications where a female to male connection is required. The assembly is compliant with ELV regulations and is packaged in bulk. The cable itself is made of 28AWG wire and has 9 conductors. It is also RoHS compliant, making it suitable for use in a variety of electronic applications.
TE Connectivity 621808-1 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| ELV | Compliant |
| Gender | Female to Male |
| Length | 72inch |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 621808-1 to view detailed technical specifications.
No datasheet is available for this part.