TE Connectivity 621808-2 technical specifications.
| Color | Beige |
| Connector Type A | DB9, DB9 FEMALE |
| Connector Type B | DB9, DB9 MALE |
| ELV | Compliant |
| Gender | Female to Male |
| Length | 120inch |
| Number of Conductors | 9 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 621808-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.