FASTON 187 receptacle for discrete wire applications. Features brass body with tin plating and tin contact plating. Designed for 24-20 AWG wire, accommodating a 1.78mm insulation diameter and 0.07 inch wire/cable diameter. Straight, non-insulated orientation with insulated wire support. Mating tab width is 4.75mm, with a 0.032 inch size. Supplied in tape and reel packaging.
TE Connectivity 62181-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62181-1 to view detailed technical specifications.
No datasheet is available for this part.