
Female quick disconnect terminal for 20-24AWG discrete wire. Features a 0.187 inch mating tab width with 0.02 inch thickness and 0.25 inch length. Constructed from phosphor bronze with tin plating for reliable conductivity. Designed for free-hanging mounting with insulated wire support, accommodating a wire/cable diameter up to 0.07 inches. Packaged on tape and reel for efficient assembly.
TE Connectivity 62187-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.