TE Connectivity 62192-1 technical specifications.
| ELV | Compliant |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62192-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.