TE Connectivity 62194-4 technical specifications.
| Insulation | Non-Insulated |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 1300AWG |
| Wire Gauge (Min) | 400AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62194-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.