TE Connectivity 622-1024ES technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Glass, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 622-1024ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.