TE Connectivity 622-1453 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 2.5mm |
| Lead Pitch | 2.54mm |
| Material | Plastic, Glass |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 622-1453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.