TE Connectivity 622-3453 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 34 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 622-3453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.