TE Connectivity 622-4024ES technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 622-4024ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.