TE Connectivity 622-5041 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Positions | 24 |
| Package Quantity | 50 |
| Pitch | 4.19mm |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 622-5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.