TE Connectivity 62244-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Material | Bronze |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62244-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.