TE Connectivity 62244-6 technical specifications.
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 3.3mm |
| Length | 20.96mm |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62244-6 to view detailed technical specifications.
No datasheet is available for this part.